Belden H121C00.00B100 technical specifications.
| Capacitance | 53pF |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 75R |
| Jacket Material | PE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Outside Diameter | 5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belden H121C00.00B100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.