Belden HC2820R technical specifications.
| Type | Banana Peel Composite Cable |
| Size | 18/22AWG |
| Number of Conductors | 13 |
| Conductor Material | Copper |
| Maximum Outer Diameter | 11.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden HC2820R to view detailed technical specifications.
No datasheet is available for this part.