Belden HC2911A000B100 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Termination | COMPRESSION |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden HC2911A000B100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.