Belden HD2002 010S1 technical specifications.
| Current Rating | 1.6A |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 2m |
| RoHS | Compliant |
Download the complete datasheet for Belden HD2002 010S1 to view detailed technical specifications.
No datasheet is available for this part.