Belden HD2002010B5 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | HDMI, Plug |
| Gender | Male to Male |
| Length | 2m |
| Number of Conductors | 7 |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Series | HD2002 |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 3lb |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden HD2002010B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.