Belden HD2003010B5 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | HDMI, Plug |
| Number of Conductors | 19 |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Belden HD2003010B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.