Belden HE24TCB.049999 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Current Rating | 6A |
| Jacket Material | ETFE |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 1.15mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden HE24TCB.049999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.