Belden HP24SBA.25100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 6A |
| Jacket Material | PTFE |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -75°C |
| Outside Diameter | 0.95mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden HP24SBA.25100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.