Belden HP28SBA-0725 technical specifications.
| Color | Brown, Black |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 0.71mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden HP28SBA-0725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
