Belden HZ22TFR.02100 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 16A |
| Jacket Material | Polyolefin |
| Outside Diameter | 2.53mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden HZ22TFR.02100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.