Belden I100255 technical specifications.
| Maximum Outer Diameter (mm) | 10.92 |
| Minimum Bend Radius (mm) | 218.44 |
| Product Weight | 136.914kg/km |
| Type | Loose Tube Cable |
| Number of Fibers | 2 |
| Jacket Color | Orange |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Tradename | TrayOptic® |
| Cage Code | 7DJG2 |
| EU RoHS | Not Required |
| HTS Code | 8544700000 |
| Schedule B | 8544700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden I100255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.