Belden M96919 technical specifications.
| Maximum Outer Diameter (mm) | 5.9 |
| Type | Fiber Optic Cable |
| Number of Fibers | 2 |
| Jacket Color | Orange |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7DJG2 |
| EU RoHS | Not Required |
| HTS Code | 8544700000 |
| Schedule B | 8544700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden M96919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.