Belden M9A154 technical specifications.
| Maximum Outer Diameter (mm) | 8.26 |
| Type | Fiber Optic Cable |
| Number of Fibers | 10 |
| Jacket Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7DJG2 |
| EU RoHS | Not Required |
| HTS Code | 8544700000 |
| Schedule B | 8544700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden M9A154 to view detailed technical specifications.
No datasheet is available for this part.