Belden M9A822 technical specifications.
| Maximum Outer Diameter (mm) | 19.3 |
| Type | Multi-Conductor Cable |
| Number of Conductors | 216 |
| Jacket Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Belden M9A822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.