
Ethernet/Fast Ethernet/-Switch, ports on rear, managed, Industrial Switch 19in cabinet mount, fanless Design, software layer 2 Professional
Checking distributor stock and pricing after the page loads.
| Package Length (mm) | 445 |
| Package Width (mm) | 308 |
| Package Height (mm) | 44 |
| Seated Plane Height (mm) | 44 |
| JTAG Support | No |
| Cage Code | 7DJG2 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |