Belden MAS30 technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Contact Gender | Male |
| Contact Plating | Tin |
| Gender | Male |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Belden MAS30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.