The MLN1002,5GREEN from Belden is a 60V DC rated voltage cable with a current rating of 32A. It features nickel contact material and a lead length of 1m. The cable operates within a temperature range of -15°C to 70°C. It is compliant with Reach SVHC regulations.
Belden MLN1002,5GREEN technical specifications.
| Color | Green |
| Contact Material | Nickel |
| Current Rating | 32A |
| Lead Length | 1m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden MLN1002,5GREEN to view detailed technical specifications.
No datasheet is available for this part.