Belden MLSGG50/2,5YELLOW technical specifications.
| Color | Yellow |
| Lead Length | 500mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden MLSGG50/2,5YELLOW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.