Belden MRG142.0125 technical specifications.
| Capacitance | 105pF |
| Color | Brown |
| Conductor Material | Copper, Steel, Silver |
| Impedance | 50R |
| Jacket Material | PTFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 4.95mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for Belden MRG142.0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.