Belden MRG1740.0050 technical specifications.
| Capacitance | 101pF |
| Characteristic Impedance | 50R |
| Color | Black |
| Conductor Material | Copper, Steel |
| Impedance | 50R |
| Insulation Material | PE |
| Jacket Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 2.8mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belden MRG1740.0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.