Belden MRG1740.00500 technical specifications.
| Capacitance | 101pF |
| Characteristic Impedance | 50R |
| Conductor Material | Copper, Steel |
| Insulation Material | PE |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 7 |
| RoHS | Compliant |
Download the complete datasheet for Belden MRG1740.00500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.