Belden MRG1781.00100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Steel, Silver |
| Impedance | 50R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 1.8mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belden MRG1781.00100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.