Belden MRG5801.00100 technical specifications.
| Capacitance | 100pF |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Strands | 19 |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Belden MRG5801.00100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.