Belden MRG5902.10100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | LSZH |
| Mount | Cable |
| Outside Diameter | 6.15mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belden MRG5902.10100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.