Belden N11RAM technical specifications.
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Ratings | IP65 |
| Resistance | 11R |
| Series | NR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Belden N11RAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
