Belden N11RBMFAS technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 40.3mm |
| Gender | Male |
| Length | 30mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Belden N11RBMFAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.