Belden N6RBMFA technical specifications.
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Depth | 30mm |
| Length | 35.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP65 |
| Series | NR |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Belden N6RBMFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.