Belden N6RFFR technical specifications.
| Contact Plating | Silver |
| Depth | 29.5mm |
| Gender | Female |
| Length | 70.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Orientation | Right Angle |
| Packaging | Bag |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Belden N6RFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.