Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Belden NF100 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden NF100 to view detailed technical specifications.
No datasheet is available for this part.