Belden NF600 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden NF600 to view detailed technical specifications.
No datasheet is available for this part.