Belden NYGU12BA002BKAA technical specifications.
| Jacket Material | PE |
| Loose Tube | PBT |
| Strength Member | Aramid Yarn |
| Armor | Steel Tape |
| Jacket Color | Black |
| Storage Temp Range | -40°C to 70°C |
| Operating Temp Range | -40°C to 70°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden NYGU12BA002BKAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.