Belden OZDPROFI12MG11 technical specifications.
| Contact Current Rating | 1A |
| Depth | 114mm |
| Interface | RS-485 |
| Length | 156mm |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Termination | Screw |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Belden OZDPROFI12MG11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.