Belden PRSFM 8/0,5 M technical specifications.
| Cable Type | Wire Lead |
| Wire Size | 24AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Contact Termination | Solder |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Belden PRSFM 8/0,5 M to view detailed technical specifications.
No datasheet is available for this part.