Belden RKMF 4/0,5 M technical specifications.
| Cable Type | Assembled Circular |
| Connector Type A | M8 Circular |
| Gender | RCP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Belden RKMF 4/0,5 M to view detailed technical specifications.
No datasheet is available for this part.