Belden RKMV3-224/5M technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Brass, Gold |
| Mount | Free Hanging |
| Number of Poles | 3 |
| Operating Supply Voltage | 60V |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Belden RKMV3-224/5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.