Belden RKMWV3-06/2M technical specifications.
| Color | Orange |
| Connector Type B | Free Ends |
| Contact Material | Brass, Gold |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Poles | 3 |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden RKMWV3-06/2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.