Belden RKMWV4-225/2M technical specifications.
| Approvals | NEMA |
| Color | Black |
| Connector Type B | Free Ends |
| Contact Material | Brass, Gold |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Poles | 4 |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Belden RKMWV4-225/2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.