Belden RKT4-225/2M technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads, Free Ends |
| Contact Material | Gold, CuSn |
| Mount | Free Hanging |
| Number of Poles | 4 |
| Operating Supply Voltage | 240V |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| RoHS Compliant | Yes |
| Series | RKT |
| Shielding | Unshielded |
| DC Rated Voltage | 240V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Belden RKT4-225/2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.