Belden RKT4-3-224/5M technical specifications.
| Color | Black |
| Connector Type A | Socket |
| Contact Material | Gold, CuSn |
| Current Rating | 4A |
| Mount | Cable |
| Number of Poles | 3 |
| Operating Supply Voltage | 240V |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden RKT4-3-224/5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.