Belden RKT5-56/2M technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Contact Material | Gold, CuSn |
| Mount | Cable |
| Number of Poles | 5 |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| RoHS Compliant | No |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden RKT5-56/2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.