Belden RKWT/LEDA4-3-06/2M technical specifications.
| Color | Orange |
| Connector Type B | Free Ends |
| Current Rating | 4A |
| Mount | Cable |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Belden RKWT/LEDA4-3-06/2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
