Belden RKWT4-07/5M technical specifications.
| Color | Orange, Black |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Contact Material | Gold, CuSn |
| Mount | Cable |
| Number of Poles | 4 |
| Operating Supply Voltage | 240V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belden RKWT4-07/5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.