Belden RKWT5-56/5M technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Contact Material | Gold, CuSn |
| Mount | Cable |
| Number of Poles | 5 |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Belden RKWT5-56/5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
