Belden RKWU19-242/5M technical specifications.
| Color | Black |
| Connector Type B | Free Ends |
| Contact Material | Gold, CuZn |
| Current Rating | 8A |
| Mount | Cable |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Belden RKWU19-242/5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.