Belden RMC 280 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 22.5 |
| Product Depth (mm) | 3.8 |
| Gender | PIN |
| Termination Method | Crimp |
| Cage Code | 7DJG2 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Belden RMC 280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.