Belden RSMV3-RKT4-3-224/1M technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Contact Material | Brass, Gold |
| Current Rating | 3A |
| Length | 1m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Poles | 3 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden RSMV3-RKT4-3-224/1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.