Belden RSMV3-RKWT4-3-224/2M technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 3A |
| Length | 2m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden RSMV3-RKWT4-3-224/2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.