Belden RSMWV 3-06/2 M technical specifications.
| Cable Type | Cord Set |
| Connector Type A | M8 Circular |
| Gender | M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden RSMWV 3-06/2 M to view detailed technical specifications.
No datasheet is available for this part.