Belden RST 3U-226/5 M technical specifications.
| Cable Type | PUR |
| Connector Type A | Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Belden RST 3U-226/5 M to view detailed technical specifications.
No datasheet is available for this part.