Belden RST3-224/2M technical specifications.
| Color | Orange |
| Connector Type A | Plug |
| Contact Material | Gold, CuSn |
| Current Rating | 4A |
| Mount | Cable |
| Number of Poles | 3 |
| Operating Supply Voltage | 240V |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden RST3-224/2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
